Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW2A470MPD6

Capacitor Aluminum Electrolytic Cap 47uF 100V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW2A470MPD6
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2A470MPD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+5.38%

CAD Models

Download KYOCERA AVX UPW2A470MPD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FC2A470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 100V 47muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ2A470MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 47muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR2A470MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 47muF ±20% 0.394Dia 10.00mm
PanasonicECA-2AM470
Cap Aluminum 47uF 100V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85C Bulk
KYOCERA AVXUVY2A470MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 100V 47muF ±20% 0.315Dia 8.00mm
PanasonicECA2AHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 47muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPW2A470MPD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap 47uF 100V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW2A470MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 47muF ±20% 0.315Dia 8.00mm
47uF 卤20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 47uF 100V 20% (8 X 20mm) Radial 3.5mm 420mA 3000h 105C Automotive Bulk
PW Series 47 uF 100 V 105°C Ø8 x 20 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitor 47Uf, 100V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Diameter:8Mm Rohs Compliant: Yes |Nichicon UPW2A470MPD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX