What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPV0J151MGD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 6.3V 150muF ±20% 0.248Dia 6.30mm
$ 0.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV0J151MGD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-42.86%

CAD Models

Download Nichicon UPV0J151MGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.118
$ 0.118
Stock
39,569
50,865
50,865
Authorized Distributors
1
1
1
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
225 mA
27.2 mA
27.2 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30
LTD Date2027-06-30

Related Parts

PanasonicEEUFR0J151B
Panasonic EEUFR0J151B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR0J151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 150muF ±20% 0.197Dia 5.00mm
PanasonicEEUFM0J151
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 150Uf,
NichiconUHE0J151MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 6.3V 150muF ±20% 0.197Dia 5.00mm
NichiconUPS0J151MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 150muF ±20% 0.248Dia 6.30mm
NichiconUHD0J151MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 150muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPV0J151MGD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 6.3V 150muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 225mA 5000h 105C Bulk
卤20% 2.5mm 6.3V 150uF Plugin,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
Miniature Sized, Low Impedance, High Reliability Lead Type, 150 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 150UF 20% 6.3V RADIAL

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL