Nichicon UPT2E221MHD

220uF 250V 卤20% 830mA@120Hz Plugin, D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2E221MHD.

IHS

Datasheet4 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-1.85%

CAD Models

Download Nichicon UPT2E221MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.085
Stock
36,557
35,157
Authorized Distributors
5
6
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
830 mA
1.295 A
Height - Seated (Max)
41.5036 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NichiconUPT2P221MHD
Cap Aluminum Lytic 220uF 220V 20%( 16 X 35.5mm) Radial 7.5mm 770mA 5000h 105C Bulk
NichiconUPT2P221MHD6
220uF 220V 卤20% 770mA@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPT2D221MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
PanasonicEEU-EB2D221
Aluminum Electrolytic Capacitor, 220 uF, 200 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConEKXJ201ELL221MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
United Chemi-ConEKMG251ELL221MM40S
Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 585mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPT2E221MHD provided by its distributors.

220uF 250V 卤20% 830mA@120Hz Plugin,D16xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 250V 20% (16 X 40mm) Radial 7.5mm 830mA 5000h 105C Bulk
Al Electrolytic Cap 220μF 250V ±20%, Pitch 7.5mm, 5000h@105°C, 1.328A@10kHz, 830mA@120Hz, TH, D16×L40mm, 16mm L × 41.5mm H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL