What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPS1E100MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 10muF ±20% 0.197Dia 5.00mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1E100MDD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

TME

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPS1E100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
13,017
577,190
577,190
Authorized Distributors
0
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
145 mA
36 mA
36 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 10muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010472002
WCAP-ATG8 Aluminum Electrolytic Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 25V, 20%, RADIAL, FULL REEL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1EM100
M Series 25V 10 uf 5 x 11 mm 2mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM100B
M Series 25 V 10 uF ±20 % 5 x 12 mm LS=5 mm Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UPS1E100MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PS Series 10 F 25 V 105 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 10uF 25V 20%( 5 X 11mm) Radial 2mm 160mA 2000h 105C Bulk
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 10 μ F, 25 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL