Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS1A220MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 22muF ±20% 0.197Dia 5.00mm
$ 0.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1A220MDD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download Nichicon UPS1A220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR1A220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 22muF ±20% 0.197Dia 5.00mm
NichiconUPW1A220MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860010272001
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 22muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1AN220U
ECEA Series 10 V 22 uF LS=2 mm Bi-Polar Radial Aluminum Electrolytic Capacitor
PanasonicEEAGA1A220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Nichicon UPS1A220MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 22muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 22uF 10V 20% (5 X 11mm) Radial 2mm 160mA 2000h 105C Bulk
22uF 10V 1.5惟 卤20% 27.2mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 22 μ F, 10 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 22Uf, 10V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPS1A220MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL