Nichicon UPJ1E331MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1E331MPD1TD.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1E331MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.29
$ 0.224
$ 0.224
Stock
26,953
23,285
23,285
Authorized Distributors
4
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
610 mA
610 mA
610 mA
Height - Seated (Max)
21.0058 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPM1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY250ELL331MH20D
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Bulk
United Chemi-ConELXZ250ELL331MH15D
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105°C Bulk
United Chemi-ConELXV250ELL331MH20D
330uF 25V 110mΩ ±20% 352mA@120Hz Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPJ1E331MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 330muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
610mA@120Hz 卤20% 3.5mm 25V 330uF Plugin,D8xL21mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 330UF 20% 25V RADIAL TH
Radial/ Tp&ammo |Nichicon UPJ1E331MPD1TD
330μF 25V ±20% 3.5mm 3000h@ 105°C 610mA@ 120Hz,795mA@ 10kHz Plugins Through hole mounting 12.5mm(Length)*21mm(height)
PJ ELEC RAD 330UF 25V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL