What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPJ1A122MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1200muF ±20% 0.394Dia 10.00mm
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPJ1A122MPD1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPJ1A122MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.302
$ 0.302
Stock
12,112
55,503
55,503
Authorized Distributors
4
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.12 A
1.12 A
1.12 A
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPM1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1200muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 1200muF ±20% 0.394Dia 10.00mm
NichiconUPW1A122MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1200muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY100ELL122MJ25S
Cap Aluminum Lytic 1200uF 10V 20% (10 X 25mm) Radial 5mm 1260mA 5000h 105°C Bulk
PanasonicEEUFM1A122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 1200muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1A122B
Panasonic EEUFM1A122B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UPJ1A122MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 1200muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
1.2mF 10V ¡À20% 5mm 5000h@ 105¡ãC 1.12A@ 120Hz,1.28A@ 10 kHz 10mm*26.5mm
CAP ALUM 1200UF 20% 10V RADIAL
Radial/ Tp&ammo |Nichicon UPJ1A122MPD1TD
PJ ELEC RAD 1200UF 10V 5MM T/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX