What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UMP1A220MDD

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMP1A220MDD.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UMP1A220MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-09-15

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF
NichiconUPW1A220MDD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
PanasonicEEAGA1A220
Cap Aluminum 22uF 10V 20% (4 X 7mm) Radial 1.5mm 30mA 1000h 105C Bulk
PanasonicECE-A1AN220U
ECEA Series 10 V 22 uF LS=2 mm Bi-Polar Radial Aluminum Electrolytic Capacitor
PanasonicECE-A1AKS220
Panasonic ECEA1AKS220 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UMP1A220MDD provided by its distributors.

Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
33mA@120Hz 卤20% 2.5mm 10V 22uF Plugin,D6.3xL6mm Horn-Type Electrolytic Capacitors ROHS
5mmL, Bi-Polarized Lead Type, 22 μ F, 10 V, RoHS
Nichicon SCT
Capacitor Alum Elect, 22Uf, 10V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UMP1A220MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL