What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UMA1A220MDD1TP

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UMA1A220MDD1TP.

IHS

Datasheet1 page8 years ago

CAD Models

Download Nichicon UMA1A220MDD1TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.08
Stock
1,124
78,986
78,986
Authorized Distributors
1
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
33 mA
35 mA
35 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF
NichiconUPW1A220MDD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
KYOCERA AVXUSR1A220MDD
22UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, SR SERIES 2000H 4 (DIA.) X 7MM
PanasonicEEAGA1A220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 22muF ±20% 0.157Dia 4.00mm
PanasonicECE-A1AKS220
Panasonic ECEA1AKS220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A1AKA220
KA Radial Can aluminum electrolytic capacitor 0.157Dia 4.00mm ±20% 22muF 10V

Descriptions

Descriptions of Nichicon UMA1A220MDD1TP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 10V 22muF ±20% 0.197Dia 5.00mm
CAP ALUM 22UF 20% 10V RADIAL
Radials/Tp&ammo |Nichicon UMA1A220MDD1TP

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL