Nichicon UKL1H101MPD

100uF 50V 卤20% 320mA@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.376
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1H101MPD.

IHS

Datasheet4 pages4 years ago

Future Electronics

Newark

TME

Inventory History

3 month trend:
-25.40%

CAD Models

Download Nichicon UKL1H101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NichiconUVP1J101MHD
Al Electrolytic Cap 100μF 63V ±20% 5mm Pitch 2000h@85°C 320mA@120Hz TH D12.5×L20mm H22mm
Al Electrolytic Cap 100μF 63V ±20% 5mm Pitch 2000h@85°C 320mA@120Hz TH 12.5mm × 20mm × 22mm
PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk
PanasonicECA1JM101B
Panasonic ECA1JM101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConESMG630ELL101MJC5S
SMG Series 100 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Wurth Elektronik860020775015
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UKL1H101MPD provided by its distributors.

100uF 50V 卤20% 320mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
UKL series 50V 100uF 105C 10x16mm low leakage Aluminum Electrolytic Capacitor
Capacitor Alum Elect, 100Uf, 50V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UKL1H101MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL