Nichicon UKA1E331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 330muF ±20% 0.315Dia 8.00mm
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKA1E331MPD.

Inventory History

3 month trend:
-17.65%

CAD Models

Download Nichicon UKA1E331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.409
Stock
45,944
7,512
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
804 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
290 mA
444.05 mA
Height - Seated (Max)
13.0048 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cornell DubilierSEK331M025ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 25V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG250ELL331MHB5D
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 25V, 20%, RADIAL
Wurth Elektronik860010474012
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUVK1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 330muF 卤20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UKA1E331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 290mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
105degC For High Grade Equipment Lead Type, 330 μ F, 25 V, RoHS
Nichicon SCT
330μF 25V ±20% 3.5mm Pitch 2000h@105°C 290mA@120Hz 435mA@10kHz TH Al Electrolytic Cap, D8×L11.5mm, 8mm × 11.5mm × 13mm
CAP ALUM 330UF 20% 25V RADIAL TH
Radial/ Bulk; |Nichicon UKA1E331MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL