What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UHE1E681MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 680muF ±20% 0.394Dia 10.00mm
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1E681MPD1TD.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages11 years ago

Farnell

element14

Inventory History

3 month trend:
+40.00%

CAD Models

Download Nichicon UHE1E681MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.299
$ 0.299
Stock
72,637
113,181
113,181
Authorized Distributors
3
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
240 mΩ
19 mΩ
19 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.05 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

UPW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
United Chemi-ConEKYA250ELL681MJ16S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 680muF 25V
NichiconUPM1E681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 680muF ±20% 0.630Dia 16.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 680muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1E681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UHE1E681MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 680muF ±20% 0.394Dia 10.00mm
NICHICON UHE1E681MPD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 25V, 20%, RADIAL
680uF 25V 46m惟 卤20% 1.05A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 680uF 25V 20%( 10 X 20mm) Radial 5mm 1400mA 7000h 105C Ammo
680uF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 25V, 20%, RADIAL; Capacitance: 680µF; Voltage(DC): 25V; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 1000 hours @ 85°C; Polarity: Polar
Aluminum Electrolytic Capacitor, 680Uf, 25V, 20%, Radial; Rango De Producto:Serie He; Capacidad:680Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UHE1E681MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL