What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UFW2AR47MDD

470nF 100V 卤20% 10mA@120Hz Plugin, D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW2AR47MDD.

IHS

Datasheet2 pages9 years ago

TME

Newark

CAD Models

Download Nichicon UFW2AR47MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
Stock
42,530
8,181
Authorized Distributors
0
1
Capacitance
470 nF
470 nF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
10 mA
10 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUKW2AR47MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 100V 0.47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 0.47muF ±20% 0.197Dia 5.00mm
NichiconUPW2AR47MDD
470NF 100 V DC ALUMINUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 5 (DIA.) X 11MM
United Chemi-ConEKMG101ELLR47ME11D
Cap Aluminum Lytic 0.47uF 100V 20%( 5 X 11mm) Radial 2mm 7.1mA 1000h 105C Bulk
United Chemi-ConEKMG101ETDR47ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF

Descriptions

Descriptions of Nichicon UFW2AR47MDD provided by its distributors.

470nF 100V 卤20% 10mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAP ALUM 0.47UF 20% 100V RADIAL
CAPACITOR ALUM ELECT, 0.47UF, 100V, 20%, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Life Time @ Temperature:2000 hours @ 85°C; Series:FW ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL