Nichicon UES1H221MHM

Al Electrolytic Cap 220μF 50V ±20% 7.5mm Pitch 1000h@85°C TH 16mm × 25mm × 26.5mm
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UES1H221MHM.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
+3.01%

CAD Models

Download Nichicon UES1H221MHM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 0.957
Stock
15,347
35,357
Authorized Distributors
6
5
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
-
-
Height - Seated (Max)
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUFG1J221MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 63V 220muF ±20% 0.492Dia 12.50mm
NichiconUES1V221MHM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UES 35V 220muF ±20% 0.492Dia 12.50mm
NichiconUBX1V221MHL
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 35 V DC, BX SERIES 1000H 12.5(DIA.)X25MM
United Chemi-ConEKMG630ELL221MJ16S
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 335mA 1000h 105°C Bulk
Wurth Elektronik860040775010
WCAP-ATUL Aluminum Electrolytic Capacitors
Wurth Elektronik860080775018
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UES1H221MHM provided by its distributors.

Al Electrolytic Cap 220μF 50V ±20% 7.5mm Pitch 1000h@85°C TH 16mm × 25mm × 26.5mm
220uF 50V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 220uF 50V 20% (16 X 25mm) Radial 7.5mm 1000h 85C Bulk
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL