Nichicon UCY2D560MPD

Cap Aluminum Lytic 56uF 200V 20% (10 X 25mm) Radial 5mm 415mA 12000h 105C Bulk
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D560MPD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-5.93%

CAD Models

Download Nichicon UCY2D560MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.4
$ 0.4
Stock
5,159
15,977
15,977
Authorized Distributors
4
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
415 mA
345 mA
345 mA
Height - Seated (Max)
26.4922 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKXJ221ELL560MJ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 56uF
United Chemi-ConEKXJ221ELL560MJ30S
Cap Aluminum Lytic 56uF 220V 20%( 10 X 30mm) Radial 5mm 370mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ201ELL560MJ25S
Cap Aluminum 56uF 200V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105°C Bulk
NichiconUPT2E560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 250V 56muF ±20% 0.492Dia 12.50mm
NichiconUCY2E560MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 56muF ±20% 0.492Dia 12.50mm
NichiconUCY2C560MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 160V 56muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UCY2D560MPD provided by its distributors.

Cap Aluminum Lytic 56uF 200V 20% (10 X 25mm) Radial 5mm 415mA 12000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 200volts 56uF 105c
Miniature Sized, High Ripple Current, High Reliability Lead Type, 56 μ F, 200 V, RoHS
Nichicon SCT
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 56UF 20% 200V RADIAL TH
Radial/ Bulk; |Nichicon UCY2D560MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL