Nichicon UCS2E100MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 10muF ±20% 0.394Dia 10.00mm
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2E100MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+245%

CAD Models

Download Nichicon UCS2E100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.326
$ 0.326
Stock
61,392
14,035
14,035
Authorized Distributors
6
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
175 mA
12 mA
12 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCA2E100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 250V 10muF ±20% 0.394Dia 10.00mm
NichiconUCS2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 10muF ±20% 0.394Dia 10.00mm
NichiconUCS2C100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 10muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG251ELL100MJ20S
Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Radial 5mm 140mA 8000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 10muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXG201ELL100MJ16S
Cap Aluminum Lytic 10uF 200V 20% (10 X 16mm) Radial 5mm 125mA 8000h 105°C Bulk

Descriptions

Descriptions of Nichicon UCS2E100MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 10muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cap Aluminum Lytic 10uF 250V 20% (10 X 20mm) Radial 5mm 350mA 8000h 105C Bulk
Miniature Sized, High Ripple Current, High Reliability Lead Type, 10 μ F, 250 V, RoHS
Nichicon SCT
Al Electrolytic Cap 10μF 250V ±20% 5mm Pitch 8000h@105°C 175mA@120Hz 350mA@100kHz TH D10×L20mm 10mm × 20mm × 21.5mm
CAP ALUM 10UF 20% 250V RADIAL TH
Radial/ Bulk; |Nichicon UCS2E100MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL