What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UCS2D221MNY9

Capacitor, Aluminum Electrolytic, Cap 220 Uf, Tol 20%, Vol-rtg 200 VDC, Radial

$ 2.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCS2D221MNY9.

Newark

Datasheet2 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX UCS2D221MNY9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEEUEE2E221
Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
PanasonicECA-2EM221
Aluminum Electrolytic Capacitor, 220 uF, 250 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
PanasonicEEU-ED2E221
Cap Aluminum 220uF 250V 20% (18 X 40mm) Radial 7.5mm 2100mA 10000 hr 105°C Bulk
Cornell DubilierSLP221M250A3P3
Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C
Cornell Dubilier381LX221M250H022
Cap Aluminum Lytic 220uF 250V 20% (22 X 30mm) Snap-In 10mm 0.754 Ohm 1000mA 3000h 105°C
KYOCERA AVXUPZ2E221MNY9
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPZ 250V 220muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of KYOCERA AVX UCS2D221MNY9 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 200 VDC, RADIAL
Cap Aluminum Lytic 220uF 200V 20% (12.5 X 40mm) Radial 5mm 1075mA 10000h 105C Bulk
CAPACITOR ALUM ELEC, 220UF, 200V, 20%, RADIAL; Product Range: NICHICON - CS Series; Capacitance: 220µF; Capacitance Tolerance: ± 20%; Voltage Rating: 200V; Diameter: 18mm; ESR: -; Height: 31.5mm; Capacitor Terminals: Radial Leaded; Series: CS
Aluminum Electrolytic Capacitor, 220Uf, 200V, 20%, Radial; Rango De Producto:Serie Cs; Capacidad:220Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial; Altura:31.5Mm |Nichicon UCS2D221MNY9

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX