Nichicon UBT1J331MHD

Aluminum Electrolytic Capacitor- 63VOLTS, 330UF Ext Temperature Range, Radial
$ 0.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT1J331MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Nichicon SCT

Newark

CAD Models

Download Nichicon UBT1J331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.701
$ 0.701
Stock
77,653
141,055
141,055
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
120 mΩ
120 mΩ
Life (Hours)
5000 hours
-
-
Ripple Current
645 mA
645 mA
645 mA
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-06-30

Related Parts

United Chemi-ConEGXE630ELL331MK25S
Cap Aluminum Lytic 330uF 63V 20%( 12.5 X 25mm) Radial 5mm 1290mA 5000h 125C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEGXE800ELL331MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConEKZE800ELL331MK25S
Cap Aluminum Lytic 330uF 80V 20% (12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 330muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1K331MHD6TN
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UBT1J331MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- 63VOLTS, 330UF EXT TEMPERATURE RANGE, RADIAL
330uF 63V 卤20% 645mA@120Hz Plugin,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
BT Series 330 uF 63 V 125°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 330Uf, 63V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UBT1J331MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL