Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon RHT1A561MDN1

Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.013 Ohm 5250mA 1000h 125C Bulk
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RHT1A561MDN1.

IHS

Datasheet2 pages5 years ago

Nichicon SCT

Newark

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon RHT1A561MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic10SEP560M+T
Panasonic 10SEP560M+T - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
United Chemi-ConAPS-4R0ELL561MHB5S
Cap Aluminum Lytic 560uF 4V 20% (8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5230mA 2000h 105°C Bulk
Panasonic20SEPF560M+T
Cap Aluminum Polymer 560uF 20VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105C T/R
Cap Aluminum Polymer 560uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105C T/R
United Chemi-ConAPSG160ELL561MHB5S
Cap Aluminum Lytic 560uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.014 Ohm 4970mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon RHT1A561MDN1 provided by its distributors.

Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.013 Ohm 5250mA 1000h 125C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
560μF 10V ±20% 5mm 13mΩ 1000h@ 125°C 525mA@ 120Hz,5.25A@ 100 kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*12.5mm
Aluminum Electrolytic Capacitor, 560Uf, 10V, 20%, Radial; Capacitance:560Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon RHT1A561MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL