What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX PLX1V101MDL1TD

Cap Aluminum Polymer 100uF 35VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 2700mA 3000h 125C Automotive Ammo

$ 2.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PLX1V101MDL1TD.

IHS

Datasheet2 pages7 years ago

Newark

Farnell

HQonline

Future Electronics

Inventory History

3 month trend:
-1.55%

CAD Models

Download KYOCERA AVX PLX1V101MDL1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-27
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Panasonic20SEP100M+TSS
Panasonic 20SEP100M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Panasonic20SEP100MX+T
Cap Aluminum Polymer 100uF 20VDC 20%( 10 X 8mm) Radial 5mm 0.035 Ohm 2.57A 3000h 105C Ammo
Wurth Elektronik870055675009
WCAP-PTHR Aluminum Polymer Capacitors
Cap Aluminum Polymer 100uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3900mA 2000h 105C T/R
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 2200mA 10000h 105C Automotive AEC-Q200
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 9mm) Radial 5mm 0.028 Ohm 1.6A 4000h 125C Box Automotive AEC-Q200

Descriptions

Descriptions of KYOCERA AVX PLX1V101MDL1TD provided by its distributors.

Cap Aluminum Polymer 100uF 35VDC 20% (10 X 13mm) Radial 5mm 0.028 Ohm 2700mA 3000h 125C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon PLX1V101MDL1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 35V, 20%, RADIAL; Capacitance: 100µF; Voltage Rating: 35V; Product Range: LX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 13mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX