KYOCERA AVX PCX1D560MCL1GS

Cap Aluminum Polymer 56uF 20VDC 20% (8 X 7mm) SMD 0.05 Ohm 1300mA 3000h 125C Automotive T/R
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCX1D560MCL1GS.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Factory Futures

Nichicon SCT

CAD Models

Download KYOCERA AVX PCX1D560MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXPCV1E560MCL1GS
CAPACITOR, ALUMINUM ORGANIC, CAP 56 UF, TOL 20%, VOL-RTG 25 VDC, SMT, 8X7 MM
KYOCERA AVXPCV1C560MCL1GS
Cap Aluminum Polymer 56uF 16VDC 20% (6.3 X 6mm) SMD 0.05 Ohm 1000mA 3000h 105C Automotive T/R
KYOCERA AVXPCV1D560MCL2GS
Cap Aluminum Polymer 56uF 20VDC 20% (6.3 X 6mm) SMD 0.048 Ohm 1300mA 3000h 105C Automotive T/R
United Chemi-ConHHXA250ARA560MF61G
25V ±20% 56uF SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
United Chemi-ConAPXG200ARA560ME61G
Cap Aluminum Polymer 56uF 20VDC 20%( 5 X 5.8mm) SMD 0.03 Ohm 2800mA 15000h 105°C T/R
Wurth Elektronik875105344007
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of KYOCERA AVX PCX1D560MCL1GS provided by its distributors.

Cap Aluminum Polymer 56uF 20VDC 20% (8 X 7mm) SMD 0.05 Ohm 1300mA 3000h 125C Automotive T/R
56UF 20V POLYMER ALUM ELECTROLYTIC CAP 5101-1, CX SERIES 3000H 8(DIA.)X6.9MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 3333
Capacitor, Alum Elec, 56Uf, 20V, 20%, Smd; Capacitance:56Μf; Capacitance Tolerance:± 20%; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:8Mm; Esr:0.05Ohm; Height:7Mm; Life Time @ Temperature:3000 Hours @ 125°C Rohs Compliant: Yes |Nichicon PCX1D560MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX