KYOCERA AVX PCV1D560MCL2GS

Cap Aluminum Polymer 56uF 20VDC 20% (6.3 X 6mm) SMD 0.048 Ohm 1300mA 3000h 105C Automotive T/R
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCV1D560MCL2GS.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download KYOCERA AVX PCV1D560MCL2GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXPCV1E560MCL1GS
CAPACITOR, ALUMINUM ORGANIC, CAP 56 UF, TOL 20%, VOL-RTG 25 VDC, SMT, 8X7 MM
KYOCERA AVXPCV1C560MCL1GS
Cap Aluminum Polymer 56uF 16VDC 20% (6.3 X 6mm) SMD 0.05 Ohm 1000mA 3000h 105C Automotive T/R
KYOCERA AVXPCX1D560MCL1GS
Cap Aluminum Polymer 56uF 20VDC 20% (8 X 7mm) SMD 0.05 Ohm 1300mA 3000h 125C Automotive T/R
KYOCERA AVXPCX1D560MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 20 V POLYMER, CX SERIES 3000H 8 X 7.5MM
KYOCERA AVXPCX1E560MCS1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 25 V POLYMER, CX SERIES 3000H 6.3 X 8MM
KYOCERA AVXPCV1V560MCL1GS
Cap Aluminum Polymer 56uF 35VDC 20% (8 X 10mm) SMD 0.031 Ohm 1900mA 3000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX PCV1D560MCL2GS provided by its distributors.

Cap Aluminum Polymer 56uF 20VDC 20% (6.3 X 6mm) SMD 0.048 Ohm 1300mA 3000h 105C Automotive T/R
CAPACITOR, ALUMINUM ORGANIC, CAP 56 UF, TOL 20%, VOL-RTG 20 VDC, SMT, 6.3X6 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626
20V 56uF Polymer 卤20% 48m惟@100kHz 1.3A@100kHz SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
Capacitor Alum Elect, 56Uf, 20V, 20%, Smd, Full Reel; Capacitance:56Μf; Voltage(Dc):20V; Capacitor Case/Package:Radial Can - Smd; Esr:0.048Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20%; Product Width:-Rohs Compliant: Yes |Nichicon PCV1D560MCL2GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX