Nichicon PCG1C151MCL1GS

Cap Aluminum Polymer 150uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 2800mA 2000h 105C Automotive T/R
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCG1C151MCL1GS.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
-3.55%

CAD Models

Download Nichicon PCG1C151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.807
$ 1.119
Stock
41,841
56,244
Authorized Distributors
6
5
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
34 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
140 mA
1.7 A
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik875115460005
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875115452004
Cap, 150Uf, 20V, Alu Elec Smd, Polymer; |Würth Elektronik 875115452004
Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) SMD 0.025 Ohm 3500mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 150uF 16VDC 20% (10 X 7.7mm) SMD 0.03 Ohm 3200mA 2000h 105C T/R
KYOCERA AVXRHA1C151MCN1GS
Cap Aluminum Polymer 150uF 16VDC 20% (8 X 6.7mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R
Wurth Elektronik875105345011
WCAP-PSLP Aluminum Polymer Capacitors

Descriptions

Descriptions of Nichicon PCG1C151MCL1GS provided by its distributors.

Cap Aluminum Polymer 150uF 16VDC 20% (8 X 7mm) SMD 0.028 Ohm 2800mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3333
Polymer Aluminum SMD Capacitors 16V 150uF 105 C SMD Low ESR
Electrolytic capacitor; 150uF; 16V; 105deg.C; 8x7; 20%
CG Series Ø 8 x 7 mm 16 V 150 uF SMT Organic Conductive Polymer Capacitor
CAPACITOR, 150UF, 16V; Capacitor Application:General Purpose; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.028ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:7mm; Diameter:8mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:2800mA; External Depth:8.3mm; External Length / Height:7mm; External Width:8.3mm; Leakage Current:480µA; No. of Pins:2; Operating Lifetime:2000h; Package / Case:Radial; Termination Type:SMD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL