What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon PCJ0E681MCL1GS

Polymer Aluminum SMD Capacitors 2.5V 680uF 105 C SMD Low ESR
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCJ0E681MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

CAD Models

Download Nichicon PCJ0E681MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.559
Stock
38,290
47,074
Authorized Distributors
2
2
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
13 mΩ
9 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
4.1 A
4.5 A
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXPCK0E681MCO1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 11.7mm) SMD 0.013 Ohm 4500mA 2000h 105C T/R
United Chemi-ConAPXE4R0ARA681MH80G
Cap Aluminum Polymer 680uF 4V 20% (8 X 7.7mm) SMD 0.013 Ohm 3950mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
Wurth Elektronik875115152007
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXF2R0ARA681MF61G
2V 680uF Polymer ±20% 12mΩ 3.5A@100kHz SMD,D6.3xL6.1mm Polymer Aluminum Capacitors ROHS

Descriptions

Descriptions of Nichicon PCJ0E681MCL1GS provided by its distributors.

Polymer Aluminum SMD Capacitors 2.5V 680uF 105 C SMD Low ESR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333
2.5V 680uF Polymer 卤20% 13m惟@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
CAP ALUM POLY 680UF 20% 2.5V SMD
Low ESR, Higher Capacitance Chip Type, 680 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 680Uf, 2.5V, 20%, Smd, Full Reel; Capacitance:680Μf; Voltage(Dc):2.5V; Capacitor Case/Package:Radial Can - Smd; Esr:0.013Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCJ0E681MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL