What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX LLS2G181MELA

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 180muF ±20% 0.984Dia 25.00mm

$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LLS2G181MELA.

IHS

Datasheet5 pages3 years ago

_legacy Avnet

Nichicon SCT

Future Electronics

TME

Inventory History

3 month trend:
-93.02%

CAD Models

Download KYOCERA AVX LLS2G181MELA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 1.83
$ 1.83
Stock
258
2,265
2,265
Authorized Distributors
6
3
3
Capacitance
180 µF
180 µF
180 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.44 A
1.44 A
1.44 A
Height - Seated (Max)
29.9974 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXLGU2W181MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 180muF ±20% 1.181Dia 30.00mm
KYOCERA AVXLGU2G181MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 180muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX181M450E1P3
Cap Aluminum Lytic 180uF 450V 20% (30 X 25mm) Snap-In 10mm 1.47 Ohm 1350mA 3000h 85C
KYOCERA AVXLGU2W181MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 450V 180muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LQ181M450K022
Aluminum Electrolytic Capacitors - Snap In 450Volts 180uF 30X30

Descriptions

Descriptions of KYOCERA AVX LLS2G181MELA provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 400V 180muF ±20% 0.984Dia 25.00mm
LLS Series 180 uF 400 V 85 °C Ø 25 x 30 mm Snap-In Aluminum Electrolytic Cap
CAPACITOR, AL ELECTROLYTIC, CAP 180 UF, TOL 20%,VOL-RTG 400 VDC, SNAP-IN,25X30MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
180μF 400V ±20% 10mm 3000h@ 85°C 1.44A@ 120Hz,2.0592A@ 50kHz Plugins,D25xL30mm snap-in mounting,Through hole mounting 30mm(width)*30mm(height)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX