What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LLG2D681MELA30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 680muF ±20% 0.984Dia 25.00mm
$ 2.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2D681MELA30.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages4 years ago
Datasheet3 pages16 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LLG2D681MELA30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.233
$ 2.31
$ 2.31
Stock
14,817
37,673
37,673
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
2.28 A
2.48 A
2.48 A
Height - Seated (Max)
32.004 mm
29.9974 mm
29.9974 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicEET-HC2E681DA
Cap Aluminum 680uF 250V 20% (30 X 30mm) Snap-In 10mm 0.244 Ohm 1700mA 2000h 105°C Bulk
Cap Aluminum Lytic 680uF 250V 20% (25 X 35mm) Snap-In 10mm 2500mA 2000h 85C Bulk
United Chemi-ConEKMQ251VSN681MQ40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 680muF ±20% 1.000Dia 25.40mm
PanasonicEET-HC2D681JA
Cap Aluminum 680uF 200V 20% (25 X 30mm) Snap-In 10mm 1750mA 2000h 105°C Bulk
PanasonicEET-HC2E681LA
Cap Aluminum 680uF 250V 20% (35 X 25mm) Snap-In 10mm 1700mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 200V 680muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Nichicon LLG2D681MELA30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLG 200V 680muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 680uF 200V 20% (25 X 30mm) Snap-In 10mm 2280mA 2000h 85C Bulk
LLG Series 680 uF 200 V ±20 % LS=10 mm Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 2.28A@120Hz 10mm 200V 680uF Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL