What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGX2D122MELC35

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1200muF ±20% 1.378Dia 35.00mm
$ 4.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGX2D122MELC35.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-17.67%

CAD Models

Download Nichicon LGX2D122MELC35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.582
$ 6.395
$ 6.395
Stock
44,323
2,741
2,741
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Chassis Mount
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
2.88 A
2.65 A
2.65 A
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 250V 1200muF ±20% 1.378Dia 35.00mm
United Chemi-ConELXS251VSN122MR45S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cornell Dubilier380LQ122M250A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1200muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ251VSN122MR45S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 250V 1200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Nichicon LGX2D122MELC35 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGX 200V 1200muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Chassis Mount
卤20% 4.32A@50kHz 10mm 200V 1200uF Plugin,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
1.2mF 200V ¡À20% 10mm 5000h@ 105¡ãC 2.88A@ 120Hz,4.32A@ 50kHz ,D35xL35mm , 35mm*35mm*37mm
105degC Long Life, Smaller-Sized Snap-in Terminal Type, 1200 μ F, 200 V, -25 to 105°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LGX2D122MELC35
CAP ALUM 1200UF 20% 200V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL