What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LGU2F681MELC

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 5.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2F681MELC.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGU2F681MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.669
$ 17.3
Stock
27,192
8,979
Authorized Distributors
5
4
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
315 V
315 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
488 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.17 A
2.17 A
Height - Seated (Max)
35.0012 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier381LR681M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 250V 680muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX681M250E5P3
Capacitor; Aluminum Electrolytic; Cap 680uF; Tol20%; Snap In; Vol-Rtg 250V; 30X35
Cornell DubilierSLP681M400H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 400V 680muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMS401VSN681MA40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 350V 680muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Descriptions

Descriptions of Nichicon LGU2F681MELC provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
卤20% 3.1031A@50kHz 10mm 315V 680uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
680¦ÌF 315V ¡À20% 10mm 3000h@ 105¡ãC 2.17A@ 120Hz,3.1031A@ 50kHz ,D35xL40mm , 35mm*40mm*42mm
Capacitor,680Uf,315Vdc,20-% Tol,20+% Tol |Nichicon LGU2F681MELC
105degC Standard Snap-in Terminal Type, 680 μ F, 315 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 680UF 20% 315V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL