What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon LAQ2G151MELZ40

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 150muF ±20% 0.866Dia 22.00mm
$ 3.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LAQ2G151MELZ40.

IHS

Datasheet2 pages3 years ago

Nichicon SCT

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LAQ2G151MELZ40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.787
$ 6.306
$ 6.306
Stock
6,416
4,688
4,688
Authorized Distributors
4
5
5
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.4 Ω
1.4 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
850 mA
860 mA
860 mA
Height - Seated (Max)
21.9964 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
PanasonicEET-HC2W151DA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 1.216 Ohm 790mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
LGG Series 150 uF 420 V 105 °C Ø 25 x 25 mm Snap-In Aluminum Electrolytic Cap
United Chemi-ConEKMH451VNN151MA25T
Cap Aluminum Lytic 150uF 450V 20% (35 X 25mm) Snap-In 10mm 1.658 Ohm 750mA 2000h 105°C
PanasonicEET-HC2W151KA
Cap Aluminum 150uF 450V 20% (30 X 25mm) Snap-In 10mm 790mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LAQ2G151MELZ40 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAQ 400V 150muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitors - Snap In 400Volts 150uF 20% 105 Degree
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
卤20% 850mA@120Hz 10mm 400V 150uF Plugin,D22xL42mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL