What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NMC1206Y5V226Z10TRPF

Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC1206Y5V226Z10TRPF.

IHS

Datasheet5 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.013
Stock
0
69,073
Authorized Distributors
1
3
Capacitance
22 µF
22 µF
Dielectric
-
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
10 V
10 V
Tolerance
-
80 %
Height
1.9 mm
1.9 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NIC Components NMC1206Y5V226Z10TRPF provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 22uF, Surface Mount, 1206

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS