What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NMC0402NPO2R4B50TRPF

Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NMC0402NPO2R4B50TRPF.

IHS

Datasheet5 pages4 years ago

NIC Components

Future Electronics

Alternate Parts

Price @ 1000
$ 0.033
Stock
1,402
35,992
Authorized Distributors
3
6
Capacitance
2.4 pF
2.4 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
20 %
Height
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0402 2.4 pF 50 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL05C2R4CB5NNNC
Multilayer Ceramic Capacitor, 2.4 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.4pF 100volts C0G +/-0.25pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.4pF C0G 0402 0.25pF
50V 2.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 2.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of NIC Components NMC0402NPO2R4B50TRPF provided by its distributors.

Cap Ceramic 2.4pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
CERAMIC CAPACITOR 0402 ceramic capacitor 30ppm/Cel ppm/C 2.4pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 2.4e-06uF, Surface Mount, 0402
Ceramic Capacitors; MLCC Ceramic Chip Capacitors;

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS