Nexperia PUMH9,115

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 10 kOhm, R2 = 47 kOhm
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMH9,115.

IHS

Datasheet18 pages13 years ago
Datasheet17 pages13 years ago

TME

Nexperia

Farnell

element14 APAC

Inventory History

3 month trend:
-62.46%

CAD Models

Download Nexperia PUMH9,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.057
$ 0.057
Stock
1,468,586
758,926
758,926
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
TSSOP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
230 MHz
230 MHz
230 MHz
Collector Emitter Saturation Voltage
100 mV
100 mV
100 mV
hFE Min
100
100
100
Power Dissipation
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 5 years ago)

Descriptions

Descriptions of Nexperia PUMH9,115 provided by its distributors.

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 10 kOhm, R2 = 47 kOhm
Bipolar Transistors (BJT); PUMH9,115; NEXPERIA; NPN; 50 V; 100 mA; 6
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
PUMH9 Series 50 V 100 mA Surface Mount NPN Small Signal Transistor - SOT-363
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
2 NPN pre-biased (Dual) 300mW 100mA 50V SOT-363 Digital Transistors ROHS
Nexperia NPNdigital transistor, UMTencapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:50V; Power Dissipation, Pd:200mW; DC Collector Current:100mA; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL, DUAL, SOT-363; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 47kohm; Resistor Ratio, R1 / R2: -; RF Transistor Case: SOT-363; No. of Pins: 6 Pin; Product Range: PUMH9 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Collector Emitter Saturation Voltage Vce(on): 100mV; Continuous Collector Current Ic Max: 100A; Current Ic Continuous a Max: 100A; Current Ic hFE: 5mA; DC Collector Current: 100mA; DC Current Gain hFE: 100hFE; Full Power Rating Temperature: 25°C; Hfe Min: 100; Module Configuration: Dual; No. of Pins: 6Pins; No. of Transistors: 2; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Power Dissipation Pd: 200mW; Power Dissipation Ptot Max: 300mW; Resistance R1: 10kohm; Resistance R1 PNP: 10kohm; Resistance R2: 47kohm; Transistor Case Style: SOT-363; Voltage Vcbo: 50V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PUMH9,115"
  • PUMH9115