Nexperia PUMH11,115

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 10 kΩ, R2 = 10 kΩ
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMH11,115.

IHS

Datasheet15 pages15 years ago
Datasheet0 pages0 years ago

Future Electronics

TME

Newark

Burklin Elektronik

Inventory History

3 month trend:
+40.82%

CAD Models

Download Nexperia PUMH11,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.054
Stock
13,853,358
827,162
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TSSOP
TSSOP
Polarity
NPN
-
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
230 MHz
230 MHz
Collector Emitter Saturation Voltage
150 mV
150 mV
hFE Min
30
30
Power Dissipation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 4 years ago)

Descriptions

Descriptions of Nexperia PUMH11,115 provided by its distributors.

50 V, 100 mA NPN/NPN resistor-equipped double transistor; R1 = 10 kΩ, R2 = 10 kΩ
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Trans Digital BJT NPN 50V 100mA 300mW Automotive 6-Pin TSSOP T/R
PUMH11 Series 50 V 100 mA SMT NPN / NPN Resistor-Equipped Transistor - SOT-363
2 NPN pre-biased (Dual) 300mW 100mA 50V SC-70-6(SOT-363) Digital Transistors ROHS
100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
Nexperia NPNdigital transistor, UMTencapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:50V; Power Dissipation, Pd:200mW; DC Collector Current:100mA; DC Current Gain Max (hfe):30 ;RoHS Compliant: Yes
TRANSISTOR, DIGITAL, DUAL, SOT-363; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 10kohm; Base-Emitter Resistor R2: 10kohm; Res

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PUMH11,115"
  • PUMH11115