Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PUMB9,115

50 V, 100 mA PNP/PNP resistor-equipped double transistor; R1 = 10 kΩ, R2 = 47 kΩ
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PUMB9,115.

Nexperia

Datasheet11 pages3 years ago

IHS

Farnell

Newark

NXP Semiconductors

Inventory History

3 month trend:
-5.62%

CAD Models

Download Nexperia PUMB9,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PUMB9,115 provided by its distributors.

50 V, 100 mA PNP/PNP resistor-equipped double transistor; R1 = 10 kΩ, R2 = 47 kΩ
Trans Digital BJT PNP 50V 100mA 300mW Automotive AEC-Q101 6-Pin TSSOP T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon
PUMB9 Series 50 V 100 mA Surface Mount PNP Small Signal Transistor - SOT-363
2 PNP - Pre-Biased (Dual) 1μA 50V 100mA TSSOP-6 SMD mount
Bipolar Transistor Array; Module Configuration:Dual; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:-50V; Power Dissipation, Pd:200mW; DC Collector Current:-100mA; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUMB9115