Nexperia PSMN4R2-30MLDX

N-channel 30 V, 4.2 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN4R2-30MLDX.

IHS

Datasheet13 pages5 years ago
Datasheet13 pages11 years ago

Upverter

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-15.76%

CAD Models

Download Nexperia PSMN4R2-30MLDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.DMP3098L-7
MOSFET P-CH 30V 3.8A SOT23-3 / Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R
NXP SemiconductorsPMN25EN,115
Trans MOSFET N-CH 30V 6.2A 6-Pin TSOP T/R
NXP SemiconductorsPMDPB95XNE,115
Transistor MOSFET Array Dual N-Channel 30V 3.1A 6-Pin DFN2020
NXP SemiconductorsPMN20EN,115
Trans MOSFET N-CH 30V 6.7A 6-Pin TSOP T/R / MOSFET N-CH 30V 6TSOP

Descriptions

Descriptions of Nexperia PSMN4R2-30MLDX provided by its distributors.

N-channel 30 V, 4.2 mΩ logic level MOSFET in LFPAK33 using NextPowerS3 Technology
MOSFET N-CH 30V 70A LFPAK33 / Trans MOSFET N-CH 30V 70A 8-Pin LFPAK EP T/R
65W(Tc) 20V 2.2V@1mA 29.3nC@ 10 V 1individualNChannel 30V 4.3mΩ@ 25A,10V 70A 1.795nF@15V LFPAK-33 SMD mount 2.6mm(width)*900μm(height)
MOSFET, N CH, 30V, 70A, SOT-1210-5; Transistor Polarity: N Channel; Continuous Drain Current Id: 70A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0035ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.7V; Power Dissipation Pd: 65W; Transistor Case Style: SOT-1210; No. of Pins: 5Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -55°C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067971115