What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PSMN020-30MLCX

N-channel 30 V 18.1 mOhm logic level MOSFET in LFPAK33 using TrenchMOS Technology
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PSMN020-30MLCX.

Nexperia

Datasheet13 pages13 years ago

IHS

Inventory History

3 month trend:
+1.84%

CAD Models

Download Nexperia PSMN020-30MLCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPMN25EN,115
Trans MOSFET N-CH 30V 6.2A 6-Pin TSOP T/R
NXP SemiconductorsPMN20EN,115
Trans MOSFET N-CH 30V 6.7A 6-Pin TSOP T/R / MOSFET N-CH 30V 6TSOP
NXP SemiconductorsPMV22EN,215
Mosfet Transistor, N Channel, 5.2 A, 30 V, 0.017 Ohm, 10 V, 1.5 V
Diodes Inc.DMP3098L-7
MOSFET P-CH 30V 3.8A SOT23-3 / Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia PSMN020-30MLCX provided by its distributors.

N-channel 30 V 18.1 mOhm logic level MOSFET in LFPAK33 using TrenchMOS Technology
Power Field-Effect Transistor, 31.8A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET, N-CH, 30V, 31.8A, LFPAK33; Transistor Polarity:N Channel; Continuous Drain Current Id:31.8A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0205ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.62V; Power Dissipation Pd:33W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:SOT-1210; No. of Pins:5; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)