Nexperia PMXB360ENEAZ

Mosfet Transistor, N Channel, 1.1 A, 80 V, 0.345 Ohm, 10 V, 1.7 V
$ 0.184
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMXB360ENEAZ.

Future Electronics

Datasheet14 pages8 years ago

element14 APAC

Nexperia

LCSC

CAD Models

Download Nexperia PMXB360ENEAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPMF3800SN,115
Trans MOSFET N-CH 60V 0.26A 3-Pin SC-70 T/R

Descriptions

Descriptions of Nexperia PMXB360ENEAZ provided by its distributors.

Mosfet Transistor, N Channel, 1.1 A, 80 V, 0.345 Ohm, 10 V, 1.7 V
N-Channel 80 V 1.1A 400 mW 6.25 W Surface Mount Trench Mosfet - DFN1010D-3
Small Signal Field-Effect Transistor, 1.1A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 80V 1.1A Automotive 3-Pin DFN-D EP T/R
80V 1.1A 400mW 450m´Î@10V1.1A 2.7V@250Ã×A N Channel SOT-1215 MOSFETs ROHS
N-Channel 80V 1.1A (Ta) 400mW (Ta), 6.25W (Tc) Surface Mount DFN1010D-3
MOSFET, AEC-Q101, N-CH, 80V, 1.1A, DFN-3
MOSFET N-CH 80V 1.1A DFN1010D-3
400mW(Ta), 6.25W(Tc) 20V 2.7V@250µA 4.5nC@10V N-Ch MOSFET 80V 450mΩ@1.1A,10V 1.1A 130pF@40V DFN-1010D-3 SMD 1.1mm × 1mm × 360μm
PMXB360ENEA - 80 V, N-CHANNEL TR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934067475147
  • PMXB360ENEA