Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PMPB12R7EPX

Power MOSFET, P Channel, 30 V, 8.7 A, 0.0127 ohm, DFN2020M, Surface Mount
$ 0.258
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMPB12R7EPX.

Nexperia

Datasheet14 pages5 years ago

CAD Models

Download Nexperia PMPB12R7EPX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-02-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PMPB12R7EPX provided by its distributors.

Power MOSFET, P Channel, 30 V, 8.7 A, 0.0127 ohm, DFN2020M, Surface Mount
1.9W(Ta), 12.5W(Tc) 20V 2.5V@250µA 49nC@10V P-Ch MOSFET 30V 15.5mΩ@8.7A,10V 8.7A 1.638nF@15V DFN-2020M-6 SMD
Trans MOSFET P-CH 30V 8.7A 6-Pin DFN-M EP T/R
Power Field-Effect Transistor, 8.7A I(D), 30V, 0.0155ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
场效应管, MOSFET, 30V, 8.7A, 150度 C, 1.9W;
MOSFET PMPB12R7EP/SOT1220-2/DFN2020M-
MOSFET, 30V, 8.7A, 150DEG C, 1.9W;
MOSFET, P-CH, 30V, 8.7A, DFN2020M;
PMPB12R7EP - 30 V, P-CHANNEL TRE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)