Nexperia PMGD780SN,115

NEXPERIA - PMGD780SN, 115 - Dual-MOSFET, Zweifach n-Kanal, 300 mA, 60 V, 0.78 ohm, 10 V, 2 V
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMGD780SN,115.

Newark

Datasheet14 pages16 years ago

TME

IHS

Future Electronics

Farnell

Inventory History

3 month trend:
+181%

CAD Models

Download Nexperia PMGD780SN,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPMF3800SN,115
Trans MOSFET N-CH 60V 0.26A 3-Pin SC-70 T/R

Descriptions

Descriptions of Nexperia PMGD780SN,115 provided by its distributors.

NEXPERIA - PMGD780SN,115 - Dual-MOSFET, Zweifach n-Kanal, 300 mA, 60 V, 0.78 ohm, 10 V, 2 V
Mosfet Array 2 N-Channel (Dual) 60V 490mA 410mW Surface Mount 6-TSSOP
Transistor MOSFET Array Dual N-CH 60V 0.49A 6-Pin SC-88 T/R
Trans MOSFET N-CH 60V 0.49A 6-Pin TSSOP T/R
MOSFET ARRAY, DUAL N CHANNEL, 60V, 490MA, 6-SOT-363, FULL REEL; Channel Type:N Channel; Drain Source Voltage Vds N Channel:60V; Drain Source Voltage Vds P Channel:-; Continuous Drain Current Id N Channel:490mA; No. of Pins:6Pins RoHS Compliant: Yes
MOSFET, N CH, TRENCH DL, 60V, SOT363; Module Configuration:Dual; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):920mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:410mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-363; No. of Pins:6; SVHC:No SVHC (20-Jun-2011); Current Id Max:490mA; Package / Case:SOT-363; Power Dissipation Pd:410mW; Termination Type:SMD; Transistor Type:Enhancement; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMGD780SN,115"
  • PMGD780SN 115
  • PMGD780SN,115.
  • PMGD780SN-115
  • PMGD780SN115