Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PMD3001D,115

IC Mosfet Driver 6TSOP / Trans Gp Bjt Npn/pnp 40V 1A 580MW Automotive 6-PIN TSOP T/r
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMD3001D,115.

IHS

Datasheet16 pages16 years ago

Nexperia

Newark

Inventory History

3 month trend:
-38.01%

CAD Models

Download Nexperia PMD3001D,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-11
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 500mA 2V 1A 540mW 100MHz
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 1.5A 1.5V 2A 1W 100MHz
NXP SemiconductorsPMD9002D,115
Trans Digital BJT NPN 50V 100mA 400mW 6-Pin TSOP T/R
NXP SemiconductorsPMD9050D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 3-Element, NPN and PNP, Silicon
NXP SemiconductorsPMD9010D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
NXP SemiconductorsPMD9003D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon

Descriptions

Descriptions of Nexperia PMD3001D,115 provided by its distributors.

IC MOSFET DRIVER 6TSOP / Trans GP BJT NPN/PNP 40V 1A 580mW Automotive 6-Pin TSOP T/R
PMD3001 Series 40 V 1 A NPN/PNP Transistor Pair PushPull MOSFET Driver - SC-74
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon
1PCSNPN&1PCSPNP() SOT-23-6 Bipolar Transistors - BJT ROHS
1000 mA 40 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
TRANSISTOR, NPN/PNP, 40V, 1A, SSOT-6; Transistor Polarity: NPN, PNP; Continuous Drain Current Id: -; Drain Source Voltage Vds: -; On Resistance Rds(on): -; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissipati
BJT ARRAY, NPN & PNP, -40V, -1A, 6-SOT-457; Module Configuration:Dual; Transistor Polarity:NPN & PNP; Collector Emitter Voltage V(br)ceo:-40V; Power Dissipation Pd:580mW; DC Collector Current:-1A; DC Current Gain Max (hfe):450 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMD3001D,115"
  • PMD3001D 115
  • PMD3001D-115
  • PMD3001D115