Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PMBTA45,215

Bipolar Transistors - BJT 500 V, 150 mA NPN high-voltage low VCEsat transistor
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PMBTA45,215.

IHS

Datasheet11 pages3 years ago
Datasheet13 pages16 years ago

Farnell

Inventory History

3 month trend:
-8.25%

CAD Models

Download Nexperia PMBTA45,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Bipolar (BJT) Transistor PNP Surface Mount SOT-23-3 350V 500mA 200MHz 225mW
NXP SemiconductorsBFR94A,215
Tape & Reel (TR) Surface Mount NPN ROHS3Compliant RF Transistor 65 @ 15mA 10V 25mA 300mW 5GHz
Single Bipolar Transistor, PNP, 50 V, 150 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
NPN Transistor 250mV@10mA/100mA 150mW 5V 100nA 60V 50V 150mA SMD 2.9mm × 1.5mm × 1.15mm
Single Bipolar Transistor, NPN, 50 V, 150 mA, 200 mW, SOT-346, 3 Pins, Surface Mount
Trans GP BJT NPN 25V 0.5A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Nexperia PMBTA45,215 provided by its distributors.

Bipolar Transistors - BJT 500 V, 150 mA NPN high-voltage low VCEsat transistor
PMBTA45 Series 500 V 0.15 A 300 mW NPN SMT Small Signal Transistor - SOT-23
Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 500V 0.15A 3-Pin TO-236AB T/R
Nexperia NPNTransistor, SOT-23encapsulation, SMD mount, Maximum DC collector current150 mA, maximum collector-emission voltage500 V
BISS TRANSISTOR, NPN, 500V, 150MA, 3-SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:500V; Transition Frequency Typ ft:35MHz; Power Dissipation Pd:300mW; DC Collector Current:150mA; DC Current Gain hFE:100 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PMBTA45,215"
  • PMBTA45,215.
  • PMBTA45215
  • PMBTA45_215