Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PIMC31,115

500 mA, 50 V NPN/PNP double resistor-equipped transistor; R1 = 1 kOhm, R2 = 10 kOhm
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PIMC31,115.

Nexperia

Datasheet14 pages17 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.54%

CAD Models

Download Nexperia PIMC31,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-26
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPMEM4020ND,115
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 1.5A 1.5V 2A 1W 100MHz
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 100 @ 500mA 2V 1A 540mW 100MHz
NXP SemiconductorsPMD9002D,115
Trans Digital BJT NPN 50V 100mA 400mW 6-Pin TSOP T/R
NXP SemiconductorsPMD9050D,115
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 3-Element, NPN and PNP, Silicon
NXP SemiconductorsPVR100AD-B3V0,115
Integrated Zener Diode and NPN Bipolar Transistor 6-Pin TSOP T/R

Descriptions

Descriptions of Nexperia PIMC31,115 provided by its distributors.

500 mA, 50 V NPN/PNP double resistor-equipped transistor; R1 = 1 kOhm, R2 = 10 kOhm
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans Digital BJT NPN/PNP 50V 0.5mA 420mW Automotive 6-Pin TSOP T/R / TRANS NPN/PNP PREBIAS 6TSOP
TRANSISTOR,NPN/PNP W/RES,50V,SOT457; Transistor Polarity:NPN, PNP; Collector Emitter Voltage V(br)ceo:-50V; Power Dissipation Pd:420mW; DC Collector Current:-500mA; DC Current Gain hFE:50hFE; Transistor Case Style:SOT-45
BRT TRANSISTOR, 50V, 1/10KOHM, SOT-457-6; Digital Transistor Polarity: NPN and PNP Complement; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 500mA; Base Input Resistor R1: 1kohm; Base-Emitter Resi

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIMC31,115.
  • PIMC31115