Nexperia PESD2CAN,215

5A 230W 41V 26.2V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD2CAN,215.

Upverter

Technical Drawing5 pages7 years ago

Newark

IHS

Nexperia

Arrow Electronics

Inventory History

3 month trend:
-8.38%

CAD Models

Download Nexperia PESD2CAN,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PESD12VL2BT - Low capacitance double bidirectional ESD protection diode in SOT23
ESD Protection Diodes / TVS Diodes Low capacitance double bidirectional ESD protection diode
Transil Diode (TVS); 26.2V; 8A; -50+150 deg.C; SMD; SOT23-3; AEC-Q100
NexperiaPESD1CAN,215
ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R / TVS DIODE 24VWM 70VC SOT23
NUP2105L Series 350 W Dual Line CAN Bus Protector ESD Protection Diode - SOT-23
CM1293A Series 9.9 V 2 pF Low Capacitance ESD Protection Array - SOT-143

Descriptions

Descriptions of Nexperia PESD2CAN,215 provided by its distributors.

5A 230W 41V 26.2V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection Device, TVS, 41 V, SOT-23, 3 Pins, 24 V, PESD2
TVS Diode Zener Bi-Directional 24V (Max) 41V SOT-23-3 T/R
TVS Diodes & ESD Suppressors; PESD2CAN,215; NEXPERIA; 24 V; 41 V; 30.3 V
TVS Diode; Reverse Stand-Off Voltage, VRWM:24V; Clamping Voltage Max, Vc:41V; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 41 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Breakdown Voltage Min. V = 26.2 / Breakdown Voltage Max. V = 30.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD2CAN,215"
  • PESD2CAN 215
  • PESD2CAN,215.
  • PESD2CAN-215
  • PESD2CAN215