Nexperia PDZ8.2B,115

Nexperia Zener Diode, Single Channel, 8V, SMD, 400mW, SC-76, SOD-323
$ 0.052
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ8.2B,115.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages17 years ago

Future Electronics

Newark

TME

Inventory History

3 month trend:
-95.33%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.031
$ 0.031
Stock
1,257,947
1,818,379
1,818,379
Authorized Distributors
6
4
4
Mount
Surface Mount
-
-
Case/Package
SC
-
-
Zener Voltage
8.19 V
-
-
Tolerance
2 %
-
-
Power Dissipation
400 mW
-
-
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
500 nA
-
-
Forward Voltage
1.1 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ8.2B,115 provided by its distributors.

Nexperia Zener Diode, Single Channel, 8V, SMD, 400mW, SC-76, SOD-323
DIODE ZENER 8.2V 400MW SOD323 / Zener Diode Single 8.19V 2% 10Ohm 400mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 8.2V V(Z), 2.08%, 0.4W, Silicon, Unidirectional
PDZ-B Series 8.2 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDZ8.2B 115
  • PDZ8.2B,115.
  • PDZ8.2B-115
  • PDZ8.2B115