Nexperia PDZ5.6B,115

Zener Diode Single 5.605V 2% 50Ohm 400mW Automotive 2-Pin SOD-323 T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ5.6B,115.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages17 years ago

Upverter

Future Electronics

Verical

TME

Inventory History

3 month trend:
+229%

CAD Models

Download Nexperia PDZ5.6B,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.069
$ 0.057
Stock
1,550,465
361,695
Authorized Distributors
6
3
Mount
Surface Mount
-
Case/Package
SC
-
Zener Voltage
5 V
-
Tolerance
2 %
-
Power Dissipation
400 mW
-
Impedance
50 Ω
50 Ω
Max Reverse Leakage Current
1 µA
-
Forward Voltage
1.1 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ5.6B,115 provided by its distributors.

Zener Diode Single 5.605V 2% 50Ohm 400mW Automotive 2-Pin SOD-323 T/R
Zener Diode Housing type: SOD-323 Package: SMD Power dissipation: 0.4 W Zener resistance: 50 Ohm Zener voltage: 5.6 V
Zener Diode, 5.6V V(Z), 2.23%, 0.4W, Silicon, Unidirectional
PDZ-B Series 5.6 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323
1Ã×A@2.5V ©I2% 50´Î Single 5.48V~5.73V 400mW SOD-323 Zener Diodes ROHS
DIODE, ZENER, 0.4W, 5.6V, SOD323; Zener Voltage Vz Typ:5.6V; Power Dissipation Pd:400mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-323; Power Dissipation Max:400mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PDZ5.6B,115"
  • PDZ5.6B 115
  • PDZ5.6B,115.
  • PDZ5.6B-115
  • PDZ5.6B115
  • PDZ5.6B@115