What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PDZ4.7B,115

Zener Diode Single 4.65V 2% 90Ohm 400mW Automotive 2-Pin SOD-323 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ4.7B,115.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages16 years ago

Future Electronics

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-33.12%

CAD Models

Download Nexperia PDZ4.7B,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.043
Stock
1,845,610
1,225,081
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
-
-
Zener Voltage
-
4.65 V
Tolerance
-
2 %
Power Dissipation
-
400 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
-
2 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Zener Diode, 30V V(Z), 2%, 0.5W, Silicon, Unidirectional
onsemiMMSZ5231B
MMSZ523 Series 500 mW 5.1 V 10 mA Half-Watt SMT Zener Diode SOD-123 Package
Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF SOD-80 T/R
Diode Zener Single 15V 2% 500mW 2-Pin Mini-MELF SOD-80 T/R
NXP SemiconductorsBZV55-B8V2
Diode Zener Single 8.2V 2% 500mW 2-Pin Mini-MELF
Diode Zener Single 4.3V 5% 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of Nexperia PDZ4.7B,115 provided by its distributors.

Zener Diode Single 4.65V 2% 90Ohm 400mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 4.7V V(Z), 2.15%, 0.4W, Silicon, Unidirectional
PDZ-B Series 4.7 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323
NEXPERIA - PDZ4.7B,115 - DIODE, ZENER, 0.4W, 4.7V, SOD323
DIODE, ZENER, 0.4W, 4.7V, SOD323; Zener Voltage Vz Typ:4.7V; Power Dissipation Pd:400mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-323; Power Dissipation Max:400mW; Termination Type:SMD; Test Current:5mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDZ4.7B 115
  • PDZ4.7B-115
  • PDZ4.7B115