Nexperia PDZ27BF

Diode Zener Single 27.53V 2% 400mW 2-Pin SOD-323 T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ27BF.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages17 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.054
$ 0.054
Stock
877,920
857,604
857,604
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Zener Voltage
-
-
-
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ27BF provided by its distributors.

Diode Zener Single 27.53V 2% 400mW 2-Pin SOD-323 T/R
Zener Diode, 27V V(Z), 2%, 0.4W, Silicon, Unidirectional
Zener Diodes Rohs Compliant: Yes |Nexperia PDZ27BF
±2% 50nA 27V 150Ω SOD-323 SMD mount

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)