Nexperia PDZ22BZ

Diode Zener Single 22.47V 2% 400mW 2-Pin SOD-323 T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ22BZ.

IHS

Datasheet11 pages3 years ago
Datasheet10 pages17 years ago

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia PDZ22BZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.033
$ 0.033
Stock
741,805
1,082,742
1,082,742
Authorized Distributors
4
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SC
SC
Zener Voltage
-
22.005 V
22.005 V
Tolerance
-
2 %
2 %
Power Dissipation
-
400 mW
400 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
-
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ22BZ provided by its distributors.

Diode Zener Single 22.47V 2% 400mW 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 2%, 0.4W, Silicon, Unidirectional
Zener Diodes Rohs Compliant: Yes |Nexperia PDZ22BZ
±2% 50nA 22.47V 100Ω 400W SOD-323 SMD mount 1.05mm(height)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)