Nexperia PDZ22B,135

Diode Zener Single 22.005V 2% 400mW Automotive 2-Pin SOD-323 T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ22B,135.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages17 years ago

Nexperia

Inventory History

3 month trend:
+69.96%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.033
$ 0.033
Stock
685,195
1,082,661
1,082,661
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
SC
SC
Zener Voltage
22.005 V
22.005 V
22.005 V
Tolerance
2 %
2 %
2 %
Power Dissipation
400 mW
400 mW
400 mW
Impedance
25 Ω
25 Ω
25 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ22B,135 provided by its distributors.

Diode Zener Single 22.005V 2% 400mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 22V V(Z), 2.11%, 0.4W, Silicon, Unidirectional
Discrete Diode, ±2% 50nA 22V 25Ω 400mW SOD-323 SMD 1.7mm × 1.25mm × 950μm
Zener Diodes Rohs Compliant: Yes |Nexperia PDZ22B,135
22 V 0.4 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
50nA@17V ©I2% 400mW 22V SOD-323 Zener Diodes ROHS
NOW NEXPERIA PDZ22B - ZENER DIOD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDZ22B 135
  • PDZ22B-135
  • PDZ22B135