Nexperia PDZ2.4B,115

Diode Zener Single 2.53V 2% 400mW Automotive 2-Pin SOD-323 T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PDZ2.4B,115.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages17 years ago

Future Electronics

Newark

TME

Inventory History

3 month trend:
-18.91%

CAD Models

Download Nexperia PDZ2.4B,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.032
$ 0.043
Stock
1,768,157
792,842
Authorized Distributors
6
4
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia PDZ2.4B,115 provided by its distributors.

Diode Zener Single 2.53V 2% 400mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 2.4V V(Z), 3.95%, 0.4W, Silicon, Unidirectional
NEXPERIA - PDZ2.4B,115 - DIODE, ZENER, 0.4W, 2.4V, SOD323
50Ã×A@1V ©I2% 100´Î Single 2.43V~2.63V 400mW SOD-323 Zener Diodes ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDZ2.4B 115
  • PDZ2.4B-115
  • PDZ2.4B115